
TR9KG6000T00-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9KG6000T00-IM(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9KG6000T00-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 15V 90W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KG6000T00-IM(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 6A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,03000 | € 39,03 |
| 5 | € 35,88800 | € 179,44 |
| 20 | € 33,38750 | € 667,75 |
| 40 | € 32,20350 | € 1 288,14 |
| 60 | € 31,53017 | € 1 891,81 |
| 100 | € 30,70220 | € 3 070,22 |
| 260 | € 29,21127 | € 7 594,93 |
| Unit Price without VAT: | € 39,03000 |
|---|---|
| Unit Price with VAT: | € 47,61660 |









