
TR9CI2700T00IMCFR6B | |
|---|---|
DigiKey Part Number | 1939-TR9CI2700T00IMCFR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI2700T00IMCFR6B |
Description | AC/DC DSKTP/WALL MT ADPT 24V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CI2700T00IMCFR6B Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Either |
Series | Applications Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Form Desktop, Wall Mount (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) |
Voltage - Output 24V | Approval Agency CB, CE, cETLus, EAC, ETL, FCC, IEC, LPS, PSE, S-Mark, UKCA, Ukraine, VCCI, WEEE |
Current - Output (Max) 2.7A | Standard Number 60601-1 |
Power (Watts) 65 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,05000 | € 27,05 |
| 5 | € 24,88000 | € 124,40 |
| 10 | € 23,99700 | € 239,97 |
| 36 | € 22,44750 | € 808,11 |
| 72 | € 21,65139 | € 1 558,90 |
| 108 | € 21,19880 | € 2 289,47 |
| 252 | € 20,28337 | € 5 111,41 |
| Unit Price without VAT: | € 27,05000 |
|---|---|
| Unit Price with VAT: | € 33,00100 |


