



TR9CG1600LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1252-ND |
Manufacturer | |
Manufacturer Product Number | TR9CG1600LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 15V 24W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CG1600LCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,11000 | € 12,11 |
| 5 | € 11,13800 | € 55,69 |
| 10 | € 10,74400 | € 107,44 |
| 25 | € 10,24240 | € 256,06 |
| 72 | € 9,69319 | € 697,91 |
| 144 | € 9,34944 | € 1 346,32 |
| 288 | € 9,01785 | € 2 597,14 |
| 504 | € 8,75875 | € 4 414,41 |
| Unit Price without VAT: | € 12,11000 |
|---|---|
| Unit Price with VAT: | € 14,77420 |







