




TR9CE7080LPCIMR6BLPS | |
|---|---|
DigiKey Part Number | 1939-1240-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE7080LPCIMR6BLPS |
Description | AC/DC DESKTOP ADAPTER 12V 85W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 85 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CE7080LPCIMR6BLPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 7.08A | |
Power (Watts) | 85 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,65000 | € 41,65 |
| 5 | € 38,30600 | € 191,53 |
| 20 | € 35,63550 | € 712,71 |
| 40 | € 34,37150 | € 1 374,86 |
| 60 | € 33,65300 | € 2 019,18 |
| 100 | € 32,76930 | € 3 276,93 |
| 260 | € 31,17792 | € 8 106,26 |
| Unit Price without VAT: | € 41,65000 |
|---|---|
| Unit Price with VAT: | € 50,81300 |











