
RR9LX1350T00-IMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9LX1350T00-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9LX1350T00-IMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 48V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48V 65 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LX1350T00-IMR6B Models |
Category | Polarization Positive Tip, Negative Sleeve |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Form Desktop, Wall Mount (Class I) | Cord Length 59" (1.50m) |
Input Type Cord, Multi-Blade (Sold Separately) | Input Connector IEC 320-C6, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) |
Voltage - Output 48V | Approval Agency CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 1.35A | Standard Number 60601-1-11; 60601-1-2; 62368-1 |
Power (Watts) 65 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,07000 | € 23,07 |
| 5 | € 21,22000 | € 106,10 |
| 10 | € 20,46700 | € 204,67 |
| 30 | € 19,32800 | € 579,84 |
| 60 | € 18,64267 | € 1 118,56 |
| 120 | € 17,98158 | € 2 157,79 |
| 270 | € 17,23767 | € 4 654,17 |
| Unit Price without VAT: | € 23,07000 |
|---|---|
| Unit Price with VAT: | € 28,14540 |





