
DSUB9L9C0M46DSUB9L(R) | |
|---|---|
DigiKey Part Number | 1939-DSUB9L9C0M46DSUB9L(R)-ND |
Manufacturer | |
Manufacturer Product Number | DSUB9L9C0M46DSUB9L(R) |
Description | CABLE ASSY DB09 GRAY 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 1.50' (457.20mm) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,10133 | € 6 101,33 |
| Unit Price without VAT: | € 6,10133 |
|---|---|
| Unit Price with VAT: | € 7,44362 |

