8.00' (2.44m) Power Cord Gray IEC 320-C20 To IEC 320-C19 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70335148F07032-GY(R)

DigiKey Part Number
1939-1683-ND
Manufacturer
Manufacturer Product Number
70335148F07032-GY(R)
Description
CORD 14/16AWG IEC 320-IEC320 8'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Gray IEC 320-C20 To IEC 320-C19 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
H05VV-F, SJT
Wire Gauge
14 AWG, 16 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
CSA, UL, VDE
Approved Countries
Canada, Germany, United States
Color
Gray
Voltage Rating
125VAC, 250VAC
Current Rating (Amps)
15A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 13,78000€ 13,78
10€ 11,70800€ 117,08
25€ 10,97480€ 274,37
50€ 10,45080€ 522,54
100€ 9,95220€ 995,22
300€ 9,21040€ 2 763,12
500€ 8,88470€ 4 442,35
1 000€ 8,46126€ 8 461,26
Manufacturers Standard Package
Unit Price without VAT:€ 13,78000
Unit Price with VAT:€ 16,81160