



451P1116F00BB1(R) | |
|---|---|
DigiKey Part Number | 1939-1664-ND |
Manufacturer | |
Manufacturer Product Number | 451P1116F00BB1(R) |
Description | CORD 18AWG NEMA 1-15P-CBL 6.17' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.17' (1.88m) Power Cord Gray NEMA 1-15P, Polarized To Cable SPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 1-15P, Polarized | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.17' (1.88m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,69000 | € 2,69 |
| 10 | € 2,27800 | € 22,78 |
| 25 | € 2,13520 | € 53,38 |
| 50 | € 2,03320 | € 101,66 |
| 200 | € 1,84370 | € 368,74 |
| 400 | € 1,75570 | € 702,28 |
| 600 | € 1,70622 | € 1 023,73 |
| 1 000 | € 1,64583 | € 1 645,83 |
| 2 600 | € 1,53861 | € 4 000,39 |
| Unit Price without VAT: | € 2,69000 |
|---|---|
| Unit Price with VAT: | € 3,28180 |


