
302JT1658F27032(R) | |
|---|---|
DigiKey Part Number | 1939-302JT1658F27032(R)-ND |
Manufacturer | |
Manufacturer Product Number | 302JT1658F27032(R) |
Description | NEMA 5-15P (CULUS APPROVED), JAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT, VCTF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT, VCTF | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 9,76781 | € 29 303,43 |
| Unit Price without VAT: | € 9,76781 |
|---|---|
| Unit Price with VAT: | € 11,91673 |

