9.19' (2.80m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT, VCTF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302JT115J9F0701JT(R)

DigiKey Part Number
1939-302JT115J9F0701JT(R)-ND
Manufacturer
Manufacturer Product Number
302JT115J9F0701JT(R)
Description
NEMA 5-15P (CULUS APPROVED), JAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.19' (2.80m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT, VCTF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT, VCTF
Manufacturer
GlobTek, Inc.
Wire Gauge
16 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
9.19' (2.80m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 389
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,20000€ 9,20
10€ 7,81700€ 78,17
25€ 7,32720€ 183,18
50€ 6,97740€ 348,87
100€ 6,64440€ 664,44
300€ 6,14907€ 1 844,72
500€ 5,93154€ 2 965,77
1 000€ 5,64877€ 5 648,77
Manufacturers Standard Package
Unit Price without VAT:€ 9,20000
Unit Price with VAT:€ 11,22400