
302J115J2F0701J(R) | |
|---|---|
DigiKey Part Number | 1939-302J115J2F0701J(R)-ND |
Manufacturer | |
Manufacturer Product Number | 302J115J2F0701J(R) |
Description | CORD 16AWG NEMA 5-15P-IEC 320 2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT, VCTF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT, VCTF | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | CSA, cUL, PSE, UL | |
Approved Countries | Canada, Japan, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 12A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,60280 | € 1 301,40 |
| Unit Price without VAT: | € 2,60280 |
|---|---|
| Unit Price with VAT: | € 3,17542 |


