
12.95116 | |
|---|---|
DigiKey Part Number | 4983-12.95116TR-ND - Tape & Reel (TR) 4983-12.95116CT-ND - Cut Tape (CT) 4983-12.95116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95116 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply -0.5V ~ 7V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Tri-State (Output Enable) | Current - Supply (Disable) (Max) 50µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,88700 | € 8,87 |
| 25 | € 0,83920 | € 20,98 |
| 50 | € 0,80460 | € 40,23 |
| 100 | € 0,77140 | € 77,14 |
| 250 | € 0,72952 | € 182,38 |
| 500 | € 0,69934 | € 349,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,67042 | € 670,42 |
| 2 000 | € 0,64272 | € 1 285,44 |
| 3 000 | € 0,62706 | € 1 881,18 |
| 5 000 | € 0,60788 | € 3 039,40 |
| 7 000 | € 0,59557 | € 4 168,99 |
| 10 000 | € 0,58281 | € 5 828,10 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |

