
12.95068 | |
|---|---|
DigiKey Part Number | 4983-12.95068TR-ND - Tape & Reel (TR) 4983-12.95068CT-ND - Cut Tape (CT) 4983-12.95068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95068 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 MHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply -0.5V ~ 7V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 11mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Tri-State (Output Enable) | Current - Supply (Disable) (Max) 50µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 1,00500 | € 10,05 |
| 25 | € 0,94960 | € 23,74 |
| 50 | € 0,91040 | € 45,52 |
| 100 | € 0,87270 | € 87,27 |
| 250 | € 0,82528 | € 206,32 |
| 500 | € 0,79116 | € 395,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,75845 | € 758,45 |
| 2 000 | € 0,72712 | € 1 454,24 |
| 3 000 | € 0,70940 | € 2 128,20 |
| 5 000 | € 0,68771 | € 3 438,55 |
| 7 000 | € 0,67380 | € 4 716,60 |
| 10 000 | € 0,65936 | € 6 593,60 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

