27 MHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.95066

DigiKey Part Number
4983-12.95066TR-ND - Tape & Reel (TR)
4983-12.95066CT-ND - Cut Tape (CT)
4983-12.95066DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.95066
Description
CERAMIC SMD 4 PAD OSCILLATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
-0.5V ~ 7V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
11mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Tri-State (Output Enable)
Current - Supply (Disable) (Max)
50µA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,16000€ 1,16
10€ 1,00500€ 10,05
25€ 0,94960€ 23,74
50€ 0,91040€ 45,52
100€ 0,87270€ 87,27
250€ 0,82528€ 206,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€ 0,78242€ 469,45
1 200€ 0,75008€ 900,10
1 800€ 0,73179€ 1 317,22
3 000€ 0,70940€ 2 128,20
4 200€ 0,69504€ 2 919,17
6 000€ 0,68014€ 4 080,84
Manufacturers Standard Package
Unit Price without VAT:€ 1,16000
Unit Price with VAT:€ 1,41520