
12.94509 | |
|---|---|
DigiKey Part Number | 4983-12.94509TR-ND - Tape & Reel (TR) 4983-12.94509CT-ND - Cut Tape (CT) 4983-12.94509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94509 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.24 MHz XO (Standard) CMOS, TTL Oscillator 5V Tri-State (Output Enable) |
Datasheet | Datasheet |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Tri-State (Output Enable) | Current - Supply (Disable) (Max) 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,28000 | € 1,28 |
| 10 | € 1,11900 | € 11,19 |
| 25 | € 1,05840 | € 26,46 |
| 50 | € 1,01440 | € 50,72 |
| 100 | € 0,97250 | € 97,25 |
| 250 | € 0,91968 | € 229,92 |
| 500 | € 0,88166 | € 440,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,84522 | € 845,22 |
| 2 000 | € 0,81031 | € 1 620,62 |
| 3 000 | € 0,79057 | € 2 371,71 |
| 5 000 | € 0,76641 | € 3 832,05 |
| 7 000 | € 0,75090 | € 5 256,30 |
| 10 000 | € 0,73482 | € 7 348,20 |
| Unit Price without VAT: | € 1,28000 |
|---|---|
| Unit Price with VAT: | € 1,56160 |

