
12.89170 | |
|---|---|
DigiKey Part Number | 4983-12.89170TR-ND - Tape & Reel (TR) 4983-12.89170CT-ND - Cut Tape (CT) 4983-12.89170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89170 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,68300 | € 6,83 |
| 25 | € 0,64600 | € 16,15 |
| 50 | € 0,61920 | € 30,96 |
| 100 | € 0,59370 | € 59,37 |
| 250 | € 0,56140 | € 140,35 |
| 500 | € 0,53818 | € 269,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,51591 | € 515,91 |
| 2 000 | € 0,49459 | € 989,18 |
| 3 000 | € 0,48253 | € 1 447,59 |
| 5 000 | € 0,46776 | € 2 338,80 |
| 7 000 | € 0,45829 | € 3 208,03 |
| 10 000 | € 0,44846 | € 4 484,60 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

