
12.88755 | |
|---|---|
DigiKey Part Number | 4983-12.88755TR-ND - Tape & Reel (TR) 4983-12.88755CT-ND - Cut Tape (CT) 4983-12.88755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88755 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±120ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±120ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,49200 | € 4,92 |
| 25 | € 0,46560 | € 11,64 |
| 50 | € 0,44620 | € 22,31 |
| 100 | € 0,42770 | € 42,77 |
| 250 | € 0,40448 | € 101,12 |
| 500 | € 0,38774 | € 193,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,37170 | € 371,70 |
| 2 000 | € 0,35633 | € 712,66 |
| 3 000 | € 0,34763 | € 1 042,89 |
| 5 000 | € 0,33699 | € 1 684,95 |
| 7 000 | € 0,33015 | € 2 311,05 |
| 10 000 | € 0,32307 | € 3 230,70 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

