18.432 MHz ±50ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88660

DigiKey Part Number
4983-12.88660TR-ND - Tape & Reel (TR)
4983-12.88660CT-ND - Cut Tape (CT)
4983-12.88660DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88660
Description
CERAMIC SMD 4 PAD CRYSTAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.432 MHz ±50ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,41600€ 4,16
25€ 0,39280€ 9,82
50€ 0,37660€ 18,83
100€ 0,36100€ 36,10
250€ 0,34144€ 85,36
500€ 0,32734€ 163,67
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,31378€ 313,78
2 000€ 0,30081€ 601,62
3 000€ 0,29347€ 880,41
5 000€ 0,28448€ 1 422,40
7 000€ 0,27871€ 1 950,97
10 000€ 0,27272€ 2 727,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58560