
12.84865 | |
|---|---|
DigiKey Part Number | 4983-12.84865TR-ND - Tape & Reel (TR) 4983-12.84865CT-ND - Cut Tape (CT) 4983-12.84865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84865 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,45200 | € 4,52 |
| 25 | € 0,42760 | € 10,69 |
| 50 | € 0,41000 | € 20,50 |
| 100 | € 0,39300 | € 39,30 |
| 250 | € 0,37164 | € 92,91 |
| 500 | € 0,35626 | € 178,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,34152 | € 341,52 |
| 2 000 | € 0,32739 | € 654,78 |
| 3 000 | € 0,31940 | € 958,20 |
| 5 000 | € 0,30962 | € 1 548,10 |
| 7 000 | € 0,30334 | € 2 123,38 |
| 10 000 | € 0,29683 | € 2 968,30 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

