New at DigiKey
32 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.84865

DigiKey Part Number
4983-12.84865TR-ND - Tape & Reel (TR)
4983-12.84865CT-ND - Cut Tape (CT)
4983-12.84865DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.84865
Description
CERAMIC SMD 4 PAD CRYSTAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
4pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±20ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,45200€ 4,52
25€ 0,42760€ 10,69
50€ 0,41000€ 20,50
100€ 0,39300€ 39,30
250€ 0,37164€ 92,91
500€ 0,35626€ 178,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,34152€ 341,52
2 000€ 0,32739€ 654,78
3 000€ 0,31940€ 958,20
5 000€ 0,30962€ 1 548,10
7 000€ 0,30334€ 2 123,38
10 000€ 0,29683€ 2 968,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,63440