
12.60345 | |
|---|---|
DigiKey Part Number | 4983-12.60345TR-ND - Tape & Reel (TR) 4983-12.60345CT-ND - Cut Tape (CT) 4983-12.60345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60345 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±50ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,39700 | € 3,97 |
| 25 | € 0,37520 | € 9,38 |
| 50 | € 0,35980 | € 17,99 |
| 100 | € 0,34500 | € 34,50 |
| 250 | € 0,32624 | € 81,56 |
| 500 | € 0,31274 | € 156,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,29980 | € 299,80 |
| 2 000 | € 0,28740 | € 574,80 |
| 3 000 | € 0,28039 | € 841,17 |
| 5 000 | € 0,27180 | € 1 359,00 |
| 7 000 | € 0,26629 | € 1 864,03 |
| 10 000 | € 0,26057 | € 2 605,70 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

