
12.60154 | |
|---|---|
DigiKey Part Number | 4983-12.60154TR-ND - Tape & Reel (TR) 4983-12.60154CT-ND - Cut Tape (CT) 4983-12.60154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60154 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.60069 | Geyer Electronic America, Inc. | 1 094 | 4983-12.60069CT-ND | € 0,46000 | Parametric Equivalent |
| X3S025000D81H-HU | Harmony Electronics Corp / H.ELE. | 978 | 3226-X3S025000D81H-HUCT-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,63600 | € 6,36 |
| 25 | € 0,60120 | € 15,03 |
| 50 | € 0,57660 | € 28,83 |
| 100 | € 0,55280 | € 55,28 |
| 250 | € 0,52276 | € 130,69 |
| 500 | € 0,50112 | € 250,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,48040 | € 480,40 |
| 2 000 | € 0,46054 | € 921,08 |
| 3 000 | € 0,44931 | € 1 347,93 |
| 5 000 | € 0,43555 | € 2 177,75 |
| 7 000 | € 0,42673 | € 2 987,11 |
| 10 000 | € 0,41757 | € 4 175,70 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |

