
12.60123 | |
|---|---|
DigiKey Part Number | 4983-12.60123TR-ND - Tape & Reel (TR) 4983-12.60123CT-ND - Cut Tape (CT) 4983-12.60123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60123 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±100ppm Crystal 16pF 800 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 800 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8.192 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±100ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,60900 | € 6,09 |
| 25 | € 0,57640 | € 14,41 |
| 50 | € 0,55280 | € 27,64 |
| 100 | € 0,52990 | € 52,99 |
| 250 | € 0,50112 | € 125,28 |
| 500 | € 0,48040 | € 240,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,46053 | € 460,53 |
| 2 000 | € 0,44148 | € 882,96 |
| 3 000 | € 0,43072 | € 1 292,16 |
| 5 000 | € 0,41753 | € 2 087,65 |
| 7 000 | € 0,40907 | € 2 863,49 |
| 10 000 | € 0,40029 | € 4 002,90 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

