8 MHz ±50ppm Crystal 12pF 500 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60041

DigiKey Part Number
4983-12.60041TR-ND - Tape & Reel (TR)
4983-12.60041CT-ND - Cut Tape (CT)
4983-12.60041DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60041
Description
CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±50ppm Crystal 12pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
500 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZ3195BTST3 0004606-TZ3195BCT-ND€ 2,98000Parametric Equivalent
In-Stock: 323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,51000€ 0,51
10€ 0,44400€ 4,44
25€ 0,42080€ 10,52
50€ 0,40340€ 20,17
100€ 0,38660€ 38,66
250€ 0,36564€ 91,41
500€ 0,35050€ 175,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,33599€ 335,99
2 000€ 0,32210€ 644,20
3 000€ 0,31424€ 942,72
5 000€ 0,30461€ 1 523,05
7 000€ 0,29844€ 2 089,08
10 000€ 0,29203€ 2 920,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,51000
Unit Price with VAT:€ 0,62220