
12.60017 | |
|---|---|
DigiKey Part Number | 4983-12.60017TR-ND - Tape & Reel (TR) 4983-12.60017CT-ND - Cut Tape (CT) 4983-12.60017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60017 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0132M4-32.000F08DTNJK | Suzhou Hangjing Elec&Tech Co.,Ltd | 85 160 | 4309-0132M4-32.000F08DTNJK-ND | € 0,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,41600 | € 4,16 |
| 25 | € 0,39280 | € 9,82 |
| 50 | € 0,37660 | € 18,83 |
| 100 | € 0,36100 | € 36,10 |
| 250 | € 0,34144 | € 85,36 |
| 500 | € 0,32734 | € 163,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31378 | € 313,78 |
| 2 000 | € 0,30081 | € 601,62 |
| 3 000 | € 0,29347 | € 880,41 |
| 5 000 | € 0,28448 | € 1 422,40 |
| 7 000 | € 0,27871 | € 1 950,97 |
| 10 000 | € 0,27272 | € 2 727,20 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

