Parametric Equivalent
Parametric Equivalent

GBPC2502T | |
|---|---|
DigiKey Part Number | 1913-GBPC2502T-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2502T |
Description | BRIDGE RECT 1PHASE 200V 25A GBPC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,88130 | € 940,65 |
| Unit Price without VAT: | € 1,88130 |
|---|---|
| Unit Price with VAT: | € 2,29519 |






