USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Board Edge, Cutout; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB1110-30-A

DigiKey Part Number
2073-USB1110-30-ATR-ND - Tape & Reel (TR)
2073-USB1110-30-ACT-ND - Cut Tape (CT)
2073-USB1110-30-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB1110-30-A
Description
USB3.0 A SKT, BOTTOM MNT, TH, R/
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB1110-30-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Manufacturer
GCT
Number of Ports
1
Series
Current Rating (Amps)
0.25A, 1.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
100VAC/DC
Part Status
Active
Mating Cycles
5000
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
9
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Material Flammability Rating
UL94 V-0
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Insulation Color
Blue
Mounting Feature
Bottom Mount, Horizontal, Mid Mount
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 555
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,07000€ 1,07
10€ 0,90600€ 9,06
25€ 0,84920€ 21,23
50€ 0,80860€ 40,43
100€ 0,77000€ 77,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€ 0,70477€ 246,67
700€ 0,67113€ 469,79
1 050€ 0,65220€ 684,81
1 750€ 0,62911€ 1 100,94
2 450€ 0,61436€ 1 505,18
3 500€ 0,59910€ 2 096,85
Manufacturers Standard Package
Unit Price without VAT:€ 1,07000
Unit Price with VAT:€ 1,30540