
FFC2B22-54-T | |
|---|---|
DigiKey Part Number | 2073-FFC2B22-54-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FFC2B22-54-T |
Description | CONN FFC BOTTOM 54POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 54 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B22-54-T Models |
Category | Cable End Type Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -25°C ~ 85°C |
Number of Positions 54 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Contact Finish Thickness 80.0µin (2.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.098" (2.50mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 20 |

