
BD020-32-A-J-0350-0300-L-G | |
|---|---|
DigiKey Part Number | 2073-BD020-32-A-J-0350-0300-L-G-ND |
Manufacturer | |
Manufacturer Product Number | BD020-32-A-J-0350-0300-L-G |
Description | 32W, 1.27MM PITCH PIN HDR, SIL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.138" (3.50mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.311" (7.90mm) |
Packaging Box | Insulation Height 0.055" (1.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A per Contact |
Termination Solder | Voltage Rating 30VAC/DC |
Fastening Type Push-Pull | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,92928 | € 2 787,84 |
| Unit Price without VAT: | € 0,92928 |
|---|---|
| Unit Price with VAT: | € 1,13372 |

