Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-06-D-0127-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-06-D-0127-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-06-D-0127-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 6 CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 6 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-06-D-0127-C-4-08-4-T | GCT | 0 | 2073-10-06-D-0127-C-4-08-4-T-ND | € 0,40685 | Parametric Equivalent |
| 0150672506 | Molex | 0 | 900-0150672506-ND | € 1,47900 | Parametric Equivalent |
| 0151670210 | Molex | 0 | 0151670210-ND | € 1,07070 | Parametric Equivalent |
| 0152670210 | Molex | 457 | 0152670210-ND | € 1,51000 | Parametric Equivalent |
| 0982670210 | Molex | 0 | 0982670210-ND | € 0,98441 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,46587 | € 465,87 |
| Unit Price without VAT: | € 0,46587 |
|---|---|
| Unit Price with VAT: | € 0,56836 |






