Parametric Equivalent

05-22-A-0228-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-22-A-0228-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-22-A-0228-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 22 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 8.976" (228.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 22 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 8.976" (228.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-22-A-0228-A-4-06-4-T | GCT | 0 | 2073-05-22-A-0228-A-4-06-4-T-ND | € 0,69094 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,78987 | € 789,87 |
| Unit Price without VAT: | € 0,78987 |
|---|---|
| Unit Price with VAT: | € 0,96364 |


