Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-21-A-0304-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-21-A-0304-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-21-A-0304-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 21 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 21 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-21-A-0304-A-4-06-4-G | GCT | 0 | 2073-05-21-A-0304-A-4-06-4-G-ND | € 0,83112 | Parametric Equivalent |
| 05-21-A-0304-A-4-06-4-T | GCT | 0 | 2073-05-21-A-0304-A-4-06-4-T-ND | € 0,71549 | Parametric Equivalent |
| 0150200919 | Molex | 0 | 0150200919-ND | € 2,77606 | Parametric Equivalent |
| 0151200919 | Molex | 0 | 900-0151200919-ND | € 2,31641 | Parametric Equivalent |
| 0151660919 | Molex | 500 | 0151660919-ND | € 2,92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,81774 | € 817,74 |
| Unit Price without VAT: | € 0,81774 |
|---|---|
| Unit Price with VAT: | € 0,99764 |









