Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-18-A-0304-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-18-A-0304-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-18-A-0304-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 18 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-18-A-0304-A-4-06-4-G | GCT | 0 | 2073-05-18-A-0304-A-4-06-4-G-ND | € 0,76800 | Parametric Equivalent |
| 05-18-A-0304-A-4-06-4-T | GCT | 0 | 2073-05-18-A-0304-A-4-06-4-T-ND | € 0,70200 | Parametric Equivalent |
| 0150200203 | Molex | 694 | 0150200203-ND | € 3,93000 | Parametric Equivalent |
| 0151200203 | Molex | 0 | 900-0151200203-ND | € 2,24583 | Parametric Equivalent |
| 0152660203 | Molex | 829 | 0152660203-ND | € 4,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,80200 | € 802,00 |
| Unit Price without VAT: | € 0,80200 |
|---|---|
| Unit Price with VAT: | € 0,97844 |








