Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-16-D-0254-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-16-D-0254-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-16-D-0254-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 16 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-16-D-0254-A-4-06-4-G | GCT | 489 | 2073-05-16-D-0254-A-4-06-4-G-ND | € 2,09000 | Parametric Equivalent |
| 05-16-D-0254-A-4-06-4-T | GCT | 0 | 2073-05-16-D-0254-A-4-06-4-T-ND | € 0,69586 | Parametric Equivalent |
| 0150200180 | Molex | 0 | 0150200180-ND | € 2,09508 | Parametric Equivalent |
| 0151200180 | Molex | 0 | 900-0151200180-ND | € 2,06843 | Parametric Equivalent |
| 0151660180 | Molex | 486 | 0151660180-ND | € 2,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,79593 | € 795,93 |
| Unit Price without VAT: | € 0,79593 |
|---|---|
| Unit Price with VAT: | € 0,97103 |









