New Product
8 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-08-A-0203-A-4-06-4-G

DigiKey Part Number
2073-05-08-A-0203-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-08-A-0203-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 8 C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
7.992" (203.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 1,80000€ 1,80
5€ 1,44000€ 7,20
10€ 1,30600€ 13,06
25€ 1,14720€ 28,68
50€ 1,03920€ 51,96
100€ 0,94190€ 94,19
Manufacturers Standard Package
Unit Price without VAT:€ 1,80000
Unit Price with VAT:€ 2,19600