
QT8A1_0912S1.5UP | |
|---|---|
DigiKey Part Number | 3182-QT8A1_0912S1.5UP-ND |
Manufacturer | |
Manufacturer Product Number | QT8A1_0912S1.5UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 21mA 7.2V - 10.8V Input |
EDA/CAD Models | QT8A1_0912S1.5UP Models |
Category | Current - Output (Max) 21mA |
Mfr | Power (Watts) 252 mW |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 7.2V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 10.8V | Size / Dimension 0.50" L x 0.30" W x 0.25" H (12.7mm x 7.6mm x 6.4mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 3,85600 | € 96,40 |
| Unit Price without VAT: | € 3,85600 |
|---|---|
| Unit Price with VAT: | € 4,70432 |

