
1D8E_1205S1U | |
|---|---|
DigiKey Part Number | 3182-1D8E_1205S1U-ND |
Manufacturer | |
Manufacturer Product Number | 1D8E_1205S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,11000 | € 3,11 |
| 5 | € 2,99200 | € 14,96 |
| 10 | € 2,94300 | € 29,43 |
| 34 | € 2,85971 | € 97,23 |
| 68 | € 2,81324 | € 191,30 |
| 102 | € 2,78647 | € 284,22 |
| 272 | € 2,72254 | € 740,53 |
| 510 | € 2,68231 | € 1 367,98 |
| Unit Price without VAT: | € 3,11000 |
|---|---|
| Unit Price with VAT: | € 3,79420 |

