
MGDSK10QC/Y | |
|---|---|
DigiKey Part Number | 2551-MGDSK10QC/Y-ND |
Manufacturer | |
Manufacturer Product Number | MGDSK10QC/Y |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 36V - 140V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Max) 140V | Size / Dimension 1.58" L x 1.03" W x 0.33" H (40.3mm x 26.3mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGDSK10QC | Gaia Converter | 6 | 2551-MGDSK10QC-ND | € 82,01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 82,16667 | € 246,50 |
| Unit Price without VAT: | € 82,16667 |
|---|---|
| Unit Price with VAT: | € 100,24334 |


