
MGDBK10DF | |
|---|---|
DigiKey Part Number | 2551-MGDBK10DF-ND |
Manufacturer | |
Manufacturer Product Number | MGDBK10DF |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 4.5V - 16V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 330mA, 330mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 95°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 16V | Package / Case 8-DIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 1.57" L x 1.02" W x 0.32" H (40.0mm x 26.0mm x 8.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 83,98000 | € 83,98 |
| 6 | € 80,50333 | € 483,02 |
| 12 | € 79,19500 | € 950,34 |
| 27 | € 77,68889 | € 2 097,60 |
| 51 | € 76,52608 | € 3 902,83 |
| 102 | € 75,27755 | € 7 678,31 |
| Unit Price without VAT: | € 83,98000 |
|---|---|
| Unit Price with VAT: | € 102,45560 |

