Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGDBK10DC

DigiKey Part Number
2551-MGDBK10DC-ND
Manufacturer
Manufacturer Product Number
MGDBK10DC
Description
DC DC CONVERTER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 4.5V - 16V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A, 1A
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
1.5 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off
Type
Isolated Module
Operating Temperature
-40°C ~ 95°C
Number of Outputs
2
Efficiency
80%
Voltage - Input (Min)
4.5V
Mounting Type
Through Hole
Voltage - Input (Max)
16V
Package / Case
8-DIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
1.57" L x 1.02" W x 0.32" H (40.0mm x 26.0mm x 8.2mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 83,98000€ 83,98
6€ 80,50333€ 483,02
12€ 79,19500€ 950,34
27€ 77,68889€ 2 097,60
51€ 76,52608€ 3 902,83
102€ 75,27755€ 7 678,31
Unit Price without VAT:€ 83,98000
Unit Price with VAT:€ 102,45560