
V-EVAL (USA) | |
|---|---|
DigiKey Part Number | 768-1006-ND |
Manufacturer | |
Manufacturer Product Number | V-EVAL (USA) |
Description | EVAL BOARD FOR VNC1L-1A |
Customer Reference | |
Detailed Description | VNC1L-1A Vinculum USB 2.0 Host/Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, ASIC |
Manufacturer FTDI, Future Technology Devices International Ltd | Utilized IC / Part VNC1L-1A |
Series | Primary Attributes Full Speed (12Mbps), Two USB Host / Slave Ports |
Packaging Box | Secondary Attributes PS/2 Keyboard and Mouse Ports, LEDs and Switches, Multiple IO Port Connectors |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Type Interface | Base Product Number |
Function USB 2.0 Host/Controller |

