Similar

UMFT230XB-NC | |
|---|---|
DigiKey Part Number | 768-1297-ND |
Manufacturer | |
Manufacturer Product Number | UMFT230XB-NC |
Description | EVAL BOARD FOR FT230X |
Customer Reference | |
Detailed Description | FT230X USBmadeEZ-UART, FT-X, X-Chip USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, ASIC |
Manufacturer FTDI, Future Technology Devices International Ltd | Utilized IC / Part FT230X |
Series | Primary Attributes PCB Pads |
Packaging Box | Secondary Attributes USB Charging Detection |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
Function USB 2.0 to UART |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMFT230XB-01 | FTDI, Future Technology Devices International Ltd | 32 | 768-1117-ND | € 9,71000 | Similar |




