
FT4232HAQ-REEL | |
|---|---|
DigiKey Part Number | 768-FT4232HAQ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT4232HAQ-REEL |
Description | USB HI-SPEED TO QUAD CHANNEL SER |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, JTAG, Serial, SPI, UART Interface 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Interface I2C, JTAG, Serial, SPI, UART |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.32V |
Part Status Active | Current - Supply 25mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Protocol USB | Package / Case 64-VFQFN Exposed Pad |
Function Controller | Supplier Device Package 64-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | € 7,40807 | € 19 260,98 |
| Unit Price without VAT: | € 7,40807 |
|---|---|
| Unit Price with VAT: | € 9,03785 |






