
FT120Q-R | |
|---|---|
DigiKey Part Number | 768-1140-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT120Q-R |
Description | IC CONTROLLER USB 28QFN |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 USB Interface 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 4V ~ 5.5V | |
Current - Supply | 5mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) |

