
FSP200-P36P-A48 | |
|---|---|
DigiKey Part Number | 2967-FSP200-P36P-A48-ND |
Manufacturer | |
Manufacturer Product Number | FSP200-P36P-A48 |
Description | AC/DC CONVERTER 48V 200W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.17 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 2.95" W x 1.38" H (160.0mm x 75.0mm x 35.0mm) | |
Approval Agency | cCSAus, CE | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,42000 | € 35,42 |
| 5 | € 33,73800 | € 168,69 |
| 10 | € 33,03700 | € 330,37 |
| 25 | € 32,13320 | € 803,33 |
| 50 | € 31,46540 | € 1 573,27 |
| 100 | € 30,81160 | € 3 081,16 |
| 250 | € 29,96816 | € 7 492,04 |
| Unit Price without VAT: | € 35,42000 |
|---|---|
| Unit Price with VAT: | € 43,21240 |

