LS1012A Freedom QorIQ® Layerscape ARM® Cortex®-A53 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LS1012A Freedom QorIQ® Layerscape ARM® Cortex®-A53 MPU Embedded Evaluation Board
MCUXpresso Software & Tools Announcement from Geoff Lees

FRDM-LS1012A-PA

DigiKey Part Number
568-13713-ND
Manufacturer
Manufacturer Product Number
FRDM-LS1012A-PA
Description
FREEDOM LS1012A EVAL BRD
Customer Reference
Detailed Description
LS1012A Freedom QorIQ® Layerscape ARM® Cortex®-A53 MPU Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-A53
Platform
Utilized IC / Part
LS1012A
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.