
FC7BSCCMC7.3728-T1 | |
|---|---|
DigiKey Part Number | 631-FC7BSCCMC7.3728-T1TR-ND - Tape & Reel (TR) 631-FC7BSCCMC7.3728-T1CT-ND - Cut Tape (CT) 631-FC7BSCCMC7.3728-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC7BSCCMC7.3728-T1 |
Description | CRYSTAL 7.3728MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 110 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC7BSCCMC7.3728-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 110 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7.5x5.2) | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 1,00900 | € 10,09 |
| 25 | € 0,95480 | € 23,87 |
| 50 | € 0,91560 | € 45,78 |
| 100 | € 0,87760 | € 87,76 |
| 250 | € 0,82992 | € 207,48 |
| 500 | € 0,79560 | € 397,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,76272 | € 762,72 |
| 2 000 | € 0,73121 | € 1 462,42 |
| 3 000 | € 0,71339 | € 2 140,17 |
| 5 000 | € 0,69158 | € 3 457,90 |
| 7 000 | € 0,67759 | € 4 743,13 |
| 10 000 | € 0,66308 | € 6 630,80 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

