
FC4SDCBMM3.6864-T1 | |
|---|---|
DigiKey Part Number | 631-1395-2-ND - Tape & Reel (TR) 631-1395-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMM3.6864-T1 |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMM3.6864-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17900 | € 1,79 |
| 50 | € 0,16240 | € 8,12 |
| 100 | € 0,15580 | € 15,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14139 | € 141,39 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

