
FC4SDCBLF3.579545-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBLF3.579545-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBLF3.579545-T1CT-ND - Cut Tape (CT) 631-FC4SDCBLF3.579545-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBLF3.579545-T1 |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBLF3.579545-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17900 | € 1,79 |
| 25 | € 0,16920 | € 4,23 |
| 50 | € 0,16240 | € 8,12 |
| 100 | € 0,15580 | € 15,58 |
| 250 | € 0,14732 | € 36,83 |
| 500 | € 0,14120 | € 70,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13536 | € 135,36 |
| 2 000 | € 0,12976 | € 259,52 |
| 3 000 | € 0,12658 | € 379,74 |
| 5 000 | € 0,12270 | € 613,50 |
| 7 000 | € 0,12021 | € 841,47 |
| 10 000 | € 0,11763 | € 1 176,30 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

