
SD-200C-48 | |
|---|---|
DigiKey Part Number | 1866-4419-ND |
Manufacturer | |
Manufacturer Product Number | SD-200C-48 |
Description | DC/DC CONVERTER 48V 202W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 4.2A 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.2A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 202W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 86% |
Type Enclosed | Operating Temperature -20°C ~ 60°C (With Derating) |
Voltage - Input (Min) 36V | Mounting Type Chassis Mount |
Voltage - Input (Max) 72V | Size / Dimension 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 75,06000 | € 75,06 |
| 5 | € 71,54200 | € 357,71 |
| 10 | € 68,36400 | € 683,64 |
| 25 | € 66,38880 | € 1 659,72 |
| Unit Price without VAT: | € 75,06000 |
|---|---|
| Unit Price with VAT: | € 91,57320 |

